Print Page
1,323 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.120 | $1.12 |
| Total Price | $1.12 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $0.725 |
| 100+ | $0.506 |
| 500+ | $0.384 |
| 5000+ | $0.376 |
| 10000+ | $0.369 |
| 25000+ | $0.360 |
| 50000+ | $0.353 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.371 |
| 3000+ | $0.336 |
| 5000+ | $0.323 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFR0J152LBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel42AC0750
Cut Tape62W7982
Product RangeFR Series
Technical Datasheet
Capacitance1500µF
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Product Height20mm
Product RangeFR Series
ESR-
Ripple Current1.56A
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Panasonic FR series capacitors are type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance value ranges from 4.7μF to 8200μF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. In comparison to Panasonic FM series, the FR series capacitors can achieve a endurance upgrade of up to 100% and a capacitance increase of up to 30% by improving material technology.
- Rated voltage range of 6.3VDC to 100VDC
- Tolerance of ±20%
- Endurance of 5000h to 10000h at 105°C
- Operating temperature range -40°C to 105°C
- High reliability
Technical Specifications
Capacitance
1500µF
Capacitance Tolerance
± 20%
Product Diameter
8mm
Product Width
-
Product Range
FR Series
Ripple Current
1.56A
Operating Temperature Max
105°C
Voltage(DC)
6.3V
Lead Spacing
3.5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for EEUFR0J152LB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

