Print Page
4,563 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $0.729 |
| 25+ | $0.667 |
| 50+ | $0.605 |
| 100+ | $0.543 |
| 500+ | $0.532 |
| 1000+ | $0.521 |
| 2500+ | $0.510 |
Price for:Each
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFR1J101Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83AK4273
Product RangeFR Series
Technical Datasheet
Capacitance100µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature6000 hours @ 105°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height12.5mm
Product RangeFR Series
ESR-
Ripple Current761mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EEUFR1J101 is a FR-series, Type 'A' radial leaded aluminium electrolytic capacitor. It is built upon Panasonic's existing technology and allows for a quality, competitive product that better serves user requirements. This capacitor is suitable for switching mode adapters, line noise removal, and other products with long lifetime requirements. This series continues to provide excellent low ESR, high ripple current capabilities and can offer even longer endurance in the smaller cases and higher voltage options.
- Capacitance is 100µF with ±20% tolerance
- 0.6mm lead spacing
- Operating temperature range from -40°C to 105°C
- 12.5mm x 10mm product height x product diameter
- 761mA ripple current
- Voltage(DC) is 63V
- Low ESR: down to just 12mohm (20˚C/100KHz)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
6000 hours @ 105°C
Capacitor Case / Package
-
Product Diameter
10mm
Product Width
-
Product Range
FR Series
Ripple Current
761mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
63V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
12.5mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

