Print Page
3,885 In Stock
10,546 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $0.755 |
| 25+ | $0.693 |
| 50+ | $0.630 |
| 100+ | $0.568 |
| 500+ | $0.557 |
| 1000+ | $0.545 |
| 2500+ | $0.534 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFR1V471Copy
Manufacturer Standard Lead Time45 weeks
Newark Part No.83AK4283
Product RangeFR Series
Technical Datasheet
Capacitance470µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature8000 hours @ 105°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height16mm
Product RangeFR Series
ESR-
Ripple Current1.79A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EEUFR1V471 is a FR-series, Type 'A' radial leaded aluminium electrolytic capacitor. It is built upon Panasonic's existing technology and allows for a quality, competitive product that better serves user requirements. This capacitor is suitable for switching mode adapters, line noise removal, and other products with long lifetime requirements. This series continues to provide excellent low ESR, high ripple current capabilities and can offer even longer endurance in the smaller cases and higher voltage options.
- Capacitance is 470µF with ±20% tolerance
- 5mm lead spacing
- Operating temperature range from -40°C to 105°C
- 16mm x 10mm product height x product diameter
- 1.79A ripple current
- Voltage(DC) is 35V
- Low ESR: down to just 12mohm (20˚C/100KHz)
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
8000 hours @ 105°C
Capacitor Case / Package
-
Product Diameter
10mm
Product Width
-
Product Range
FR Series
Ripple Current
1.79A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
16mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

