Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 25+ | $1.300 |
| 100+ | $1.200 |
| 250+ | $1.100 |
| 500+ | $0.985 |
| 1000+ | $0.890 |
| 2500+ | $0.790 |
| 5000+ | $0.705 |
Price for:Each
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFS1J391Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.41AH9627
Product RangeFS Series
Technical Datasheet
Capacitance390µF
Voltage(DC)63V
Voltage Rating63V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature10000 hours @ 105°C
Diameter12.5mm
PolarityPolar
Capacitor Case / PackageRadial Leaded
Series NameFS
Height20mm
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height20mm
Product RangeFS Series
ESR-
Ripple Current1.582A
Supplier Package-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
390µF
Voltage Rating
63V
Capacitor Terminals
Radial Leaded
Diameter
12.5mm
Capacitor Case / Package
Radial Leaded
Height
20mm
Product Diameter
12.5mm
Product Width
-
Product Range
FS Series
Ripple Current
1.582A
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Polarity
Polar
Series Name
FS
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
-
Supplier Package
-
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

