Print Page
19 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 25+ | $2.170 |
| 100+ | $2.000 |
| 250+ | $1.840 |
| 500+ | $1.640 |
| 1000+ | $1.480 |
| 2500+ | $1.310 |
| 5000+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFS1J821LCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.41AH9630
Product RangeFS Series
Technical Datasheet
Capacitance820µF
Voltage(DC)63V
Voltage Rating63V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature10000 hours @ 105°C
Diameter12.5mm
PolarityPolar
Capacitor Case / PackageRadial Leaded
Series NameFS
Height35mm
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height35mm
Product RangeFS Series
ESR-
Ripple Current2.78A
Supplier Package-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
820µF
Voltage Rating
63V
Capacitor Terminals
Radial Leaded
Diameter
12.5mm
Capacitor Case / Package
Radial Leaded
Height
35mm
Product Diameter
12.5mm
Product Width
-
Product Range
FS Series
Ripple Current
2.78A
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Polarity
Polar
Series Name
FS
Lead Spacing
5mm
Product Length
-
Product Height
35mm
ESR
-
Supplier Package
-
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

