Print Page
477 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.340 |
| 10+ | $3.220 |
| 25+ | $2.960 |
| 50+ | $2.700 |
| 100+ | $2.520 |
| 500+ | $2.470 |
| 1000+ | $2.420 |
| 2500+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$4.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUHD1E472Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.83AK4293
Product RangeHD Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height25mm
Product RangeHD Series
ESR-
Ripple Current1.75A
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
HD-A series radial leaded aluminium electrolytic capacitors offers endurance of 1000h to 2000h at 105°C.
- Miniaturize, higher capacitance : 1 size miniaturized product of current A-NHG
- AEC-Q200 compliant
Technical Specifications
Capacitance
4700µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Range
HD Series
Ripple Current
1.75A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
25mm
ESR
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

