Print Page
495 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.530 |
| 10+ | $4.020 |
| 25+ | $3.800 |
| 50+ | $3.570 |
| 100+ | $3.230 |
| 500+ | $3.170 |
| 1000+ | $3.110 |
| 2500+ | $3.050 |
Price for:Each
Minimum: 1
Multiple: 1
$5.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUHD1H222Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.83AK4296
Product RangeHD Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height31.5mm
Product RangeHD Series
ESR-
Ripple Current1.47A
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
HD-A series radial leaded aluminium electrolytic capacitors offers endurance of 1000h to 2000h at 105°C.
- Miniaturize, higher capacitance : 1 size miniaturized product of current A-NHG
- AEC-Q200 compliant
Technical Specifications
Capacitance
2200µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Range
HD Series
Ripple Current
1.47A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
31.5mm
ESR
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

