Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoELC-09D103FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.38K1283
Product RangeELC-09D Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.833 |
| 10+ | $0.611 |
| 25+ | $0.550 |
| 50+ | $0.490 |
| 100+ | $0.426 |
| 500+ | $0.371 |
| 1000+ | $0.327 |
| 2500+ | $0.305 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELC-09D103FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.38K1283
Product RangeELC-09D Series
Technical Datasheet
Product RangeELC-09D Series
Inductance10mH
Inductor ConstructionUnshielded
RMS Current (Irms)80mA
Saturation Current (Isat)-
DC Resistance Max18.8ohm
Inductance Tolerance± 10%
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
ELC-09D Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
10mH
RMS Current (Irms)
80mA
DC Resistance Max
18.8ohm
SVHC
No SVHC (27-Jun-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
