Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoELC10E102LCopy
Newark Part No.85Y5230
Product RangeELC-10E-L Series
Your Part Number
207 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.130 |
| 25+ | $1.040 |
| 50+ | $0.955 |
| 100+ | $0.860 |
| 500+ | $0.767 |
| 1000+ | $0.664 |
| 2500+ | $0.621 |
Price for:Each
Minimum: 1
Multiple: 1
$1.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELC10E102LCopy
Newark Part No.85Y5230
Product RangeELC-10E-L Series
Technical Datasheet
Product RangeELC-10E-L Series
Inductance1mH
Inductor ConstructionShielded
RMS Current (Irms)310mA
Saturation Current (Isat)310mA
DC Resistance Max1.8ohm
Inductance Tolerance± 10%
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
ELC-10E-L Series
Inductor Construction
Shielded
Saturation Current (Isat)
310mA
Inductance Tolerance
± 10%
Inductance
1mH
RMS Current (Irms)
310mA
DC Resistance Max
1.8ohm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
