Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoELL-6RH2R7MCopy
Newark Part No.01M7779
Product RangeELL-6RH Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL-6RH2R7MCopy
Newark Part No.01M7779
Product RangeELL-6RH Series
Inductance2.7µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeELL-6RH Series
Power Inductor Case6.4mm x 6mm x 2.8mm
Inductance Tolerance± 20%
DC Resistance Max0.039ohm
Product Length6.4mm
Product Width6mm
Product Height2.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
2.7µH
Inductor Construction
Shielded
Product Range
ELL-6RH Series
Inductance Tolerance
± 20%
Product Length
6.4mm
Product Height
2.8mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
-
Power Inductor Case
6.4mm x 6mm x 2.8mm
DC Resistance Max
0.039ohm
Product Width
6mm
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
