
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $17.220 | $8,610.00 |
| Total Price | $8,610.00 | ||
| Quantity | Price |
|---|---|
| 1+ | $17.220 |
| Quantity | Price |
|---|---|
| 1+ | $9.590 |
Product Information
Product Overview
PAN1316/1326 Host Controlled Interface (HCI) Bluetooth Low Energy dual mode module features Texas Instrument’s seventh generation Bluetooth core CC2564 device. Tiny footprint technology has produced a module of only 85.5mm². The module is designed to accommodate PCBs pad pitch of 1.3mm and as little as two layers for easy implementation and manufacturing. Designed to be 100% pin compatible with the previous generation of Bluetooth Classic devices PAN1315/1325. This unique design feature provides the possibility to seamlessly switch Bluetooth classic products to Bluetooth low energy. The PAN1316/1326 connects mobile devices such as cellular phones and small button cell battery powered devices like fitness sensors, watches, and healthcare accessories. It can be easily implemented and creates a data chain from Bluetooth low energy to Bluetooth classic devices.
- PAN1326, with Antenna
- Bluetooth Low Energy 4.0
- Bluetooth specification v2.1 + EDR (enhanced data rate)
- Texas Instrument’s CC256X BlueLink 7.0 inside
- 9.5 x 9.0 x 1.8 mm
- 100% footprint compatible with PAN1325, PAN1325A, PAN1326 and PAN1327
- UART, I2C and PCM interface
- 3 Channel ADC and 1 Channel DAC
- Internal crystal oscillator (26MHz)
- Fully shielded for immunity
Technical Specifications
Bluetooth 4.0
-93 dBm
-40°C to +85°C
No SVHC (25-Jun-2025)
Class 1, Class 2
1.7 V to 4.8 V
-
Alternatives for ENW89823A2KF
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
