Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA-6YEB512V SMD Chip Resistor, 5.1 kohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film)](https://mexico.newark.com/productimages/standard/en_US/4764118.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA-6YEB512VCopy
Newark Part No.53W3963
Product RangeERA-6Y Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA-6YEB512VCopy
Newark Part No.53W3963
Product RangeERA-6Y Series
Technical Datasheet
Resistance5.1kohm
Resistor Case / Package0805 [2012 Metric]
Power Rating125mW
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability
Resistance Tolerance± 0.1%
Product RangeERA-6Y Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Alternatives for ERA-6YEB512V
3 Products Found
Technical Specifications
Resistance
5.1kohm
Power Rating
125mW
Resistor Type
High Reliability
Product Range
ERA-6Y Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
125°C
SVHC
No SVHC (16-Jul-2019)
Resistor Case / Package
0805 [2012 Metric]
Resistor Technology
Metal Film (Thin Film)
Resistance Tolerance
± 0.1%
Temperature Coefficient
± 25ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
