Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA3VEB1000V SMD Chip Resistor, 100 ohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film](https://mexico.newark.com/productimages/standard/en_US/67AH0377-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA3VEB1000VCopy
Newark Part No.
Re-Reel67AH6114
Cut Tape67AH6114
Product RangeERA-3V Series
Your Part Number
1,076 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.620 | $8.62 |
| Total Price | $8.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.620 |
| 10+ | $6.540 |
| 100+ | $6.180 |
| 500+ | $5.780 |
| 5000+ | $5.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA3VEB1000VCopy
Newark Part No.
Re-Reel67AH6114
Cut Tape67AH6114
Product RangeERA-3V Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 0.1%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Reliability, Sulfur Resistant
Product RangeERA-3V Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
- ERA-xV series anti-sulfurated thin film chip resistor
- Featuring a soft terminal and passivated layer
- High reliability and high stability
- Automotive grade AEC-Q200 compliant
- Protect against heat shock, corrosion and ESD withstanding
- Load life of 10,000hours at 85°C
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
100ohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
ERA-3V Series
Voltage Rating
100V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Reliability, Sulfur Resistant
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
