Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA6VEB3902V SMD Chip Resistor, 39 kohm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thin Film](https://mexico.newark.com/productimages/standard/en_US/67AH0377-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA6VEB3902VCopy
Newark Part No.
Full Reel73AJ3953
Re-Reel67AH8462
Cut Tape67AH8462
Product RangeERA-6V Series
Your Part Number
16,900 In Stock
Need more?
4870 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
2030 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.780 | $8.78 |
| Total Price | $8.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.780 |
| 10+ | $8.260 |
| 100+ | $7.780 |
| 500+ | $7.280 |
| 5000+ | $6.840 |
| 10000+ | $6.380 |
| 25000+ | $6.000 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.252 |
| 10000+ | $0.246 |
| 20000+ | $0.243 |
| 30000+ | $0.241 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA6VEB3902VCopy
Newark Part No.
Full Reel73AJ3953
Re-Reel67AH8462
Cut Tape67AH8462
Product RangeERA-6V Series
Technical Datasheet
Resistance39kohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Reliability, Sulfur Resistant
Product RangeERA-6V Series
Temperature Coefficient± 25ppm/°C
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
- ERA-xV series anti-sulfurated thin film chip resistor
- Featuring a soft terminal and passivated layer
- High reliability and high stability
- Automotive grade AEC-Q200 compliant
- Protect against heat shock, corrosion and ESD withstanding
- Load life of 10,000hours at 85°C
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
39kohm
Power Rating
250mW
Resistor Technology
Thin Film
Product Range
ERA-6V Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Reliability, Sulfur Resistant
Temperature Coefficient
± 25ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for ERA6VEB3902V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
