Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-1TNF1500U. SMD Chip Resistor, 150 ohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, Precision](https://mexico.newark.com/productimages/standard/en_US/23AC4817-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-1TNF1500U.Copy
Newark Part No.23AC4817
Product RangeERJ-1TN Series
Your Part Number
4,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 4000+ | $0.289 |
| 12000+ | $0.284 |
| 20000+ | $0.278 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,156.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-1TNF1500U.Copy
Newark Part No.23AC4817
Product RangeERJ-1TN Series
Technical Datasheet
Resistance150ohm
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-1TN Series
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length6.4mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
150ohm
Power Rating
1W
Resistor Type
Precision
Resistance Tolerance
± 1%
Voltage Rating
200V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
2512 [6432 Metric]
Resistor Technology
Thick Film
Product Range
ERJ-1TN Series
Temperature Coefficient
± 100ppm/°C
Product Length
6.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERJ-1TNF1500U.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
