Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-6BWFR068V SMD Current Sense Resistor, ERJ Series, 0.068 ohm, ERJ-6BW Series, 0805 [2012 Metric], 550 mW, ± 1%](https://mexico.newark.com/productimages/standard/en_US/1577490-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-6BWFR068VCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.73R4978
Product RangeERJ-6BW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5000+ | $0.313 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$1,565.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-6BWFR068VCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.73R4978
Product RangeERJ-6BW Series
Technical Datasheet
Resistance0.068ohm
Product RangeERJ-6BW Series
Resistor Case / Package0805 [2012 Metric]
Power Rating550mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ-6BWFR068V is an ERJ type, ERJ-6BW series, low resistance, thick film current sensing chip resistor. This device is feedback element for current sensing to monitor output current, while minimizing wasted power. Characteristics include both low resistance and high precision.
- 0.068ohm resistance
- ±1% resistance tolerance
- 0805 [2012 Metric] resistor case
- ±200ppm/°C temperature coefficient
- Small size and lightweight
- Suitable for both reflow and flow soldering
- Low resistance and high precision by thick film resistive element and special electrode structure
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144 and AEC-Q200 compliant
- 550mW power rating
- Category temperature range from -55 to +155°C
Technical Specifications
Resistance
0.068ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-6BW Series
Power Rating
550mW
Resistor Technology
Thick Film
Product Length
2.01mm
Product Height
0.65mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for ERJ-6BWFR068V
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
