Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-H2CF3R30X SMD Chip Resistor, 3.3 ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, High Temperature](https://mexico.newark.com/productimages/standard/en_US/28AJ9624-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-H2CF3R30XCopy
Newark Part No.
Re-Reel28AJ9171
Cut Tape28AJ9171
Product RangeERJ-H2C Series
Your Part Number
19,265 In Stock
Need more?
9350 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
9915 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.860 | $6.86 |
| Total Price | $6.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.860 |
| 10+ | $3.780 |
| 100+ | $2.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-H2CF3R30XCopy
Newark Part No.
Re-Reel28AJ9171
Cut Tape28AJ9171
Product RangeERJ-H2C Series
Technical Datasheet
Resistance3.3ohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Temperature
Product RangeERJ-H2C Series
Temperature Coefficient-100ppm/°C to +600ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
3.3ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
ERJ-H2C Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Temperature
Temperature Coefficient
-100ppm/°C to +600ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERJ-H2CF3R30X
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
