Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-XGNF1004Y SMD Chip Resistor, 1 Mohm, ± 1%, 31 mW, 01005 [0402 Metric], Thick Film, Precision](https://mexico.newark.com/productimages/standard/en_US/4733317.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-XGNF1004YCopy
Newark Part No.
Full Reel51W3649
Cut Tape05X8738
Product RangeERJ-XGN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 20000 | $0.077 | $1,540.00 |
| Total Price | $1,540.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.077 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.071 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-XGNF1004YCopy
Newark Part No.
Full Reel51W3649
Cut Tape05X8738
Product RangeERJ-XGN Series
Technical Datasheet
Resistance1Mohm
Resistance Tolerance± 1%
Power Rating31mW
Resistor Case / Package01005 [0402 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-XGN Series
Temperature Coefficient± 200ppm/°C
Voltage Rating15V
Product Length0.4mm
Product Width0.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
1Mohm
Power Rating
31mW
Resistor Technology
Thick Film
Product Range
ERJ-XGN Series
Voltage Rating
15V
Product Width
0.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
01005 [0402 Metric]
Resistor Type
Precision
Temperature Coefficient
± 200ppm/°C
Product Length
0.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Alternatives for ERJ-XGNF1004Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
