Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ1GNF3903C SMD Chip Resistor, ERJ Series, 390 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, Precision](https://mexico.newark.com/productimages/standard/en_US/05X8833-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ1GNF3903CCopy
Newark Part No.
Full Reel56W0508
Re-Reel05X8833
Cut Tape05X8833
Product RangeERJ-1GN Series
Your Part Number
4,248 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.200 | $4.20 |
| Total Price | $4.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.200 |
| 25+ | $2.120 |
| 100+ | $1.340 |
| 250+ | $0.960 |
| 500+ | $0.740 |
| 1000+ | $0.560 |
| 2500+ | $0.400 |
| 5000+ | $0.320 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.009 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ1GNF3903CCopy
Newark Part No.
Full Reel56W0508
Re-Reel05X8833
Cut Tape05X8833
Product RangeERJ-1GN Series
Technical Datasheet
Resistance390kohm
Resistor Case / Package0201 [0603 Metric]
Power Rating50mW
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-1GN Series
Resistance Tolerance± 1%
Temperature Coefficient± 200ppm/°C
Voltage Rating25V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
390kohm
Power Rating
50mW
Resistor Type
Precision
Resistance Tolerance
± 1%
Voltage Rating
25V
Product Width
0.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Resistor Case / Package
0201 [0603 Metric]
Resistor Technology
Thick Film
Product Range
ERJ-1GN Series
Temperature Coefficient
± 200ppm/°C
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for ERJ1GNF3903C
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
