Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ2BQFR56X SMD Current Sense Resistor, 0.56 ohm, ERJ-2B Series, 0402 [1005 Metric], 166 mW, ± 1%, Thick Film](https://mexico.newark.com/productimages/standard/en_US/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ2BQFR56XCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel41AC9852
Re-Reel28AK9424RL
Cut Tape28AK9424
Product RangeERJ-2B Series
Your Part Number
960 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.232 | $2.32 |
| Total Price | $2.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.232 |
| 100+ | $0.159 |
| 1000+ | $0.127 |
| 5000+ | $0.118 |
| 10000+ | $0.109 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.129 |
| 20000+ | $0.114 |
| 30000+ | $0.107 |
| 50000+ | $0.095 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ2BQFR56XCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel41AC9852
Re-Reel28AK9424RL
Cut Tape28AK9424
Product RangeERJ-2B Series
Technical Datasheet
Resistance0.56ohm
Product RangeERJ-2B Series
Resistor Case / Package0402 [1005 Metric]
Power Rating166mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient+/-250ppm/°C
Product Length1.02mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
0.56ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
+/-250ppm/°C
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-2B Series
Power Rating
166mW
Resistor Technology
Thick Film
Product Length
1.02mm
Product Height
0.35mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
