Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ3RQFR47V SMD Current Sense Resistor, 0.47 ohm, ERJ-3R Series, 0603 [1608 Metric], 100 mW, ± 1%, Thick Film](https://mexico.newark.com/productimages/standard/en_US/1577319-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ3RQFR47VCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel63W1126RL
Cut Tape63W1126
Product RangeERJ-3R Series
Your Part Number
57,980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | $0.098 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.098 |
| 100+ | $0.058 |
| 1000+ | $0.039 |
| 5000+ | $0.038 |
| 10000+ | $0.037 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ3RQFR47VCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel63W1126RL
Cut Tape63W1126
Product RangeERJ-3R Series
Technical Datasheet
Resistance0.47ohm
Product RangeERJ-3R Series
Resistor Case / Package0603 [1608 Metric]
Power Rating100mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 300ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
0.47ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 300ppm/°C
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-3R Series
Power Rating
100mW
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (3)
Alternatives for ERJ3RQFR47V
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
