Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ6BWFR039V SMD Current Sense Resistor, 0.039 ohm, ERJ-6BW Series, 0805 [2012 Metric], 330 mW, ± 1%](https://mexico.newark.com/productimages/standard/en_US/1577490-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ6BWFR039VCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel80AK4730RL
Cut Tape80AK4730
Product RangeERJ-6BW Series
Your Part Number
3,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | $0.411 | $4.11 |
| Total Price | $4.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.411 |
| 100+ | $0.287 |
| 500+ | $0.239 |
| 5000+ | $0.229 |
| 10000+ | $0.196 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ6BWFR039VCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel80AK4730RL
Cut Tape80AK4730
Product RangeERJ-6BW Series
Technical Datasheet
Resistance0.039ohm
Product RangeERJ-6BW Series
Resistor Case / Package0805 [2012 Metric]
Power Rating330mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/K to +200ppm/K
Product Length2mm
Product Width1.25mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
0.039ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/K to +200ppm/K
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-6BW Series
Power Rating
330mW
Resistor Technology
Thick Film
Product Length
2mm
Product Height
0.65mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
