Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ6ENF1130V SMD Chip Resistor, ERJ Series, 113 ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision](https://mexico.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ6ENF1130VCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Re-Reel90W3256RL
Cut Tape90W3256
Product RangeERJ-6EN Series
Your Part Number
6,793 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.116 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.116 |
| 10+ | $0.037 |
| 100+ | $0.032 |
| 1000+ | $0.022 |
| 5000+ | $0.016 |
| 10000+ | $0.014 |
| 25000+ | $0.012 |
| 50000+ | $0.011 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ6ENF1130VCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Re-Reel90W3256RL
Cut Tape90W3256
Product RangeERJ-6EN Series
Technical Datasheet
Resistance113ohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-6EN Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ6ENF1130V is an ERJ type, ERJ-6EN series precision thick film chip resistor. This new ERJ type offers an exceptionally durable and lightweight design which is ideal for various automotive applications such as charging guns, infotainment, TCU and ADAS systems and Lidar.
- 113ohm resistance
- ±1% resistance tolerance
- 0805 [2012 Metric] resistor case
- ±100ppm/°C temperature coefficient
- Small size, lightweight and compatible with placement machines
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
- 150V voltage rating and 125mW power rating
- Category temperature range from -55 to +155°C
Technical Specifications
Resistance
113ohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
ERJ-6EN Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 100ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for ERJ6ENF1130V
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
