Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ6LWFR007V SMD Current Sense Resistor, 0.007 ohm, ERJ-6LW Series, 0805 [2012 Metric], 500 mW, ± 1%](https://mexico.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ6LWFR007VCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel68AC0282RL
Cut Tape68AC0282
Product RangeERJ-6LW Series
Your Part Number
307 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.494 | $0.49 |
| Total Price | $0.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.494 |
| 10+ | $0.322 |
| 100+ | $0.221 |
| 1000+ | $0.158 |
| 5000+ | $0.138 |
| 10000+ | $0.126 |
| 25000+ | $0.124 |
| 50000+ | $0.121 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ6LWFR007VCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel68AC0282RL
Cut Tape68AC0282
Product RangeERJ-6LW Series
Technical Datasheet
Resistance0.007ohm
Resistor Case / Package0805 [2012 Metric]
Product RangeERJ-6LW Series
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Product Length2.01mm
Temperature Coefficient0ppm/°C to +300ppm/°C
Product Width1.25mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.007ohm
Product Range
ERJ-6LW Series
Resistance Tolerance
± 1%
Product Length
2.01mm
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Case / Package
0805 [2012 Metric]
Power Rating
500mW
Resistor Technology
Thick Film
Temperature Coefficient
0ppm/°C to +300ppm/°C
Product Height
0.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ERJ6LWFR007V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
