0
0 Items$0.00

0.007ohm Current Sense SMD Resistors :

28 Products Found
Find a huge range of 0.007ohm Current Sense SMD Resistors at Newark Electronics Mexico. We stock a wide range of Current Sense SMD Resistors, such as 0.02ohm, 0.01ohm, 0.1ohm & 0.05ohm Current Sense SMD Resistors from the worlds top manufacturers including: Vishay, Susumu, CGS - Te Connectivity, Panasonic & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
54AH5735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.160
25+$0.571
100+$0.445
250+$0.395
500+$0.376
More Pricing...
0.007ohm
LRMA Series
2512 [6432 Metric]
3W
± 1%
Metal Alloy
± 50ppm/°C
6.4mm
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
54AH5934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.721
25+$0.356
100+$0.268
250+$0.248
500+$0.235
More Pricing...
0.007ohm
LRMA Series
2512 [6432 Metric]
2W
± 1%
Metal Alloy
± 100ppm/°C
6.4mm
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
68AC0292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.356
10+$0.229
100+$0.151
1000+$0.107
5000+$0.095
More Pricing...
0.007ohm
ERJ-6LW Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
0ppm/°C to +300ppm/°C
2.01mm
1.25mm
0.7mm
-55°C
125°C
AEC-Q200
54AH5523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.714
25+$0.353
100+$0.266
250+$0.246
500+$0.233
More Pricing...
0.007ohm
LRMA Series
1206 [3216 Metric]
1W
± 1%
Metal Alloy
± 50ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
170°C
AEC-Q200
20K7581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.190
25+$0.883
100+$0.823
250+$0.766
500+$0.743
More Pricing...
0.007ohm
WSL Series
2010 [5025 Metric]
500mW
± 1%
Metal Strip
± 75ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
78X4875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.080
25+$0.528
100+$0.488
250+$0.457
500+$0.429
More Pricing...
0.007ohm
CRE Series
2512 [6432 Metric]
2W
± 1%
Metal Alloy
± 75ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
75X1549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.869
25+$0.597
100+$0.533
250+$0.498
500+$0.473
More Pricing...
0.007ohm
CRE Series
2512 [6432 Metric]
3W
± 1%
Metal Alloy
± 75ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
72AC4124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.516
5000+$0.506
0.007ohm
KRL Series
1206 Wide
1W
± 1%
Metal Foil
± 35ppm/°C
1.6mm
3.2mm
0.5mm
-55°C
155°C
AEC-Q200
70AC1730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.837
25+$0.390
100+$0.356
250+$0.322
500+$0.303
More Pricing...
0.007ohm
KRL Series
2512 [6432 Metric]
2W
± 2%
Metal Foil
± 100ppm/°C
6.3mm
3.1mm
0.5mm
-55°C
175°C
AEC-Q200
70AC1390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.613
25+$0.355
100+$0.197
250+$0.171
500+$0.151
More Pricing...
0.007ohm
KRL Series
0805 [2012 Metric]
500mW
± 2%
Metal Foil
± 100ppm/°C
2.01mm
1.25mm
0.5mm
-55°C
175°C
AEC-Q200
68AC0282

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.494
10+$0.322
100+$0.221
1000+$0.158
5000+$0.138
More Pricing...
0.007ohm
ERJ-6LW Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
2.01mm
1.25mm
0.7mm
-55°C
125°C
AEC-Q200
70AC1464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.483
25+$0.200
100+$0.179
250+$0.158
500+$0.145
More Pricing...
0.007ohm
KRL Series
1206 [3216 Metric]
750mW
± 2%
Metal Foil
± 100ppm/°C
3.2mm
1.6mm
0.5mm
-55°C
175°C
AEC-Q200
58AJ3343

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.798
25+$0.315
100+$0.291
250+$0.269
500+$0.249
More Pricing...
0.007ohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 25ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
58AJ3465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.830
25+$0.391
100+$0.316
250+$0.275
500+$0.249
More Pricing...
0.007ohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
58AJ3401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.754
25+$0.382
100+$0.342
250+$0.308
500+$0.286
More Pricing...
0.007ohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
58AJ3293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.795
25+$0.371
100+$0.296
250+$0.258
500+$0.234
More Pricing...
0.007ohm
TLRP Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
170°C
AEC-Q200
58AJ3515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
25+$0.490
100+$0.419
250+$0.372
500+$0.342
More Pricing...
0.007ohm
TLRP Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 25ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
58AJ3267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.725
25+$0.353
100+$0.284
250+$0.245
500+$0.223
More Pricing...
0.007ohm
TLRP Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 100ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
170°C
AEC-Q200
72AK4946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.647
25+$0.310
100+$0.281
250+$0.245
500+$0.222
More Pricing...
0.007ohm
KRL Series
0805 Wide [2012 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
2mm
2mm
0.5mm
-55°C
155°C
AEC-Q200
59AK3838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.260
25+$0.651
100+$0.591
250+$0.524
500+$0.484
More Pricing...
0.007ohm
PA_E Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 100ppm/°C
6.35mm
3.18mm
0.63mm
-55°C
170°C
AEC-Q200
21AM9029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.380
25+$1.110
100+$0.951
250+$0.840
500+$0.789
More Pricing...
0.007ohm
WSL Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
68AC0292RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+$0.229
100+$0.151
1000+$0.107
5000+$0.095
10000+$0.090
More Pricing...
0.007ohm
-
-
500mW
-
-
-
2.01mm
1.25mm
0.7mm
-55°C
125°C
-
18X5159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1500+$0.734
0.007ohm
WSR Series
4527 [11470 Metric]
3W
± 1%
Metal Strip
± 110ppm/°C
11.56mm
6.98mm
2.41mm
-65°C
275°C
AEC-Q200
72M6586

RoHS

Each
100+$2.210
0.007ohm
WSL Series
2010 [5025 Metric]
500mW
± 1%
Metal Strip
± 75ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
85K1386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.677
0.007ohm
PRL Series
1206 [3216 Metric]
1W
± 1%
Thin Film
0, +350ppm/°C
3.2mm
1.6mm
0.5mm
-40°C
125°C
-
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK