Print Page
KRL2012E-M-R007-F-T5
SMD Current Sense Resistor, 0.007 ohm, KRL Series, 0805 Wide [2012 Metric], 1 W, ± 1%, Metal Foil
Image is for illustrative purposes only. Please refer to product description.
![SUSUMU KRL2012E-M-R007-F-T5 SMD Current Sense Resistor, 0.007 ohm, KRL Series, 0805 Wide [2012 Metric], 1 W, ± 1%, Metal Foil](https://mexico.newark.com/productimages/standard/en_US/72AK4946-40.jpg)
ManufacturerSUSUMU
Manufacturer Part NoKRL2012E-M-R007-F-T5Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel72AK4946RL
Cut Tape72AK4946
Product RangeKRL Series
Your Part Number
3,336 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.647 | $0.65 |
| Total Price | $0.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.647 |
| 25+ | $0.310 |
| 100+ | $0.281 |
| 250+ | $0.245 |
| 500+ | $0.222 |
| 1000+ | $0.199 |
| 2500+ | $0.182 |
| 5000+ | $0.164 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL2012E-M-R007-F-T5Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel72AK4946RL
Cut Tape72AK4946
Product RangeKRL Series
Technical Datasheet
Resistance0.007ohm
Product RangeKRL Series
Resistor Case / Package0805 Wide [2012 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length2mm
Product Width2mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.007ohm
Resistor Case / Package
0805 Wide [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
KRL Series
Power Rating
1W
Resistor Technology
Metal Foil
Product Length
2mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate