Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ6LWJR007V SMD Current Sense Resistor, 0.007 ohm, ERJ-6LW Series, 0805 [2012 Metric], 500 mW, ± 5%](https://mexico.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ6LWJR007VCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel68AC0292RL
Cut Tape68AC0292
Your Part Number
3,142 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.356 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.356 |
| 10+ | $0.229 |
| 100+ | $0.151 |
| 1000+ | $0.107 |
| 5000+ | $0.095 |
| 10000+ | $0.090 |
| 25000+ | $0.087 |
| 50000+ | $0.086 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ6LWJR007VCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel68AC0292RL
Cut Tape68AC0292
Technical Datasheet
Resistance0.007ohm
Power Rating500mW
Product Length2.01mm
Product Width1.25mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.007ohm
Product Length
2.01mm
Product Height
0.7mm
Operating Temperature Max
125°C
Power Rating
500mW
Product Width
1.25mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
