Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ6RQFR47V SMD Current Sense Resistor, 0.47 ohm, ERJ-6R Series, 0805 [2012 Metric], 125 mW, ± 1%, Thick Film](https://mexico.newark.com/productimages/standard/en_US/1577319-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ6RQFR47VCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel12AC1212
Re-Reel63W1341RL
Cut Tape63W1341
Product RangeERJ-6R Series
Your Part Number
10 In Stock
35,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | $0.157 | $1.57 |
| Total Price | $1.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.157 |
| 100+ | $0.107 |
| 1000+ | $0.078 |
| 5000+ | $0.066 |
| 10000+ | $0.065 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.112 |
| 10000+ | $0.094 |
| 20000+ | $0.082 |
| 30000+ | $0.077 |
| 50000+ | $0.069 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ6RQFR47VCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel12AC1212
Re-Reel63W1341RL
Cut Tape63W1341
Product RangeERJ-6R Series
Technical Datasheet
Resistance0.47ohm
Product RangeERJ-6R Series
Resistor Case / Package0805 [2012 Metric]
Power Rating125mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient+/-250ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
0.47ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
+/-250ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-6R Series
Power Rating
125mW
Resistor Technology
Thick Film
Product Length
2.01mm
Product Height
0.6mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (3)
Alternatives for ERJ6RQFR47V
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
