Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJH2GJ180X SMD Chip Resistor, 18 ohm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, High Temperature](https://mexico.newark.com/productimages/standard/en_US/3643410-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJH2GJ180XCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel28AJ9226RL
Cut Tape28AJ9226
Product RangeERJ-H2G Series
Your Part Number
19,790 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.204 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.204 |
| 10+ | $0.074 |
| 100+ | $0.064 |
| 1000+ | $0.043 |
| 5000+ | $0.035 |
| 10000+ | $0.032 |
| 25000+ | $0.031 |
| 50000+ | $0.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJH2GJ180XCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel28AJ9226RL
Cut Tape28AJ9226
Product RangeERJ-H2G Series
Technical Datasheet
Resistance18ohm
Resistance Tolerance± 5%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Temperature
Product RangeERJ-H2G Series
Temperature Coefficient± 200ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
18ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
ERJ-H2G Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Temperature
Temperature Coefficient
± 200ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERJH2GJ180X
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
