Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJL14KF10CU SMD Current Sense Resistor, ERJ Series, 100 mohm, ERJ-L14 Series, 1210 [3225 Metric], 330 mW, ± 1%](https://mexico.newark.com/productimages/standard/en_US/08N2212-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJL14KF10CUCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel01X1441
Cut Tape08N2212
Product RangeERJ-L14 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.175 | $875.00 |
| Total Price | $875.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.175 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.167 |
| 15000+ | $0.159 |
| 25000+ | $0.157 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJL14KF10CUCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel01X1441
Cut Tape08N2212
Product RangeERJ-L14 Series
Technical Datasheet
Resistance100mohm
Product RangeERJ-L14 Series
Resistor Case / Package1210 [3225 Metric]
Power Rating330mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJL14KF10CU is an ERJ type, ERJ-L14 series, low resistance, thick film current sensing chip resistor. This device is feedback element for current sensing to monitor output current, while minimizing wasted power. Characteristics include both low resistance and high precision.
- 100mohm resistance
- ±1% resistance tolerance
- 1210 [3225 Metric] resistor case
- ±100ppm/°C temperature coefficient
- Small size and lightweight
- Suitable for both reflow and flow soldering
- Low resistance and high precision by thick film resistive element and special electrode structure
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144 and AEC-Q200 compliant
- 330mW power rating
- Category temperature range from -55 to +125°C
Technical Specifications
Resistance
100mohm
Resistor Case / Package
1210 [3225 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-L14 Series
Power Rating
330mW
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for ERJL14KF10CU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
