Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJPB6D3002V SMD Chip Resistor, High Precision, 30 kohm, ± 0.5%, 250 mW, 0805 [2012 Metric], Thick Film](https://mexico.newark.com/productimages/standard/en_US/50X0419-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJPB6D3002VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel68AC8388RL
Cut Tape68AC8388
Product RangeERJ-PB6 Series
Your Part Number
9,886 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.195 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.195 |
| 10+ | $0.095 |
| 100+ | $0.086 |
| 1000+ | $0.061 |
| 5000+ | $0.049 |
| 10000+ | $0.043 |
| 25000+ | $0.041 |
| 50000+ | $0.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJPB6D3002VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel68AC8388RL
Cut Tape68AC8388
Product RangeERJ-PB6 Series
Technical Datasheet
Resistance30kohm
Resistance Tolerance± 0.5%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Precision
Product RangeERJ-PB6 Series
Temperature Coefficient± 50ppm/°C
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
30kohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
ERJ-PB6 Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Precision
Temperature Coefficient
± 50ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
