Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoESE18R62ACopy
Newark Part No.92Y2986
Product RangeESE18 Series
Your Part Number
199 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $17.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$17.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESE18R62ACopy
Newark Part No.92Y2986
Product RangeESE18 Series
Technical Datasheet
Product RangeESE18 Series
Contact ConfigurationSPST-NC
Switch TerminalsSMD
Contact Current Max10mA
Contact Voltage DC Nom5V
External Height1.2mm
External Width4mm
External Depth4.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ESE18 Series
Switch Terminals
SMD
Contact Voltage DC Nom
5V
External Width
4mm
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPST-NC
Contact Current Max
10mA
External Height
1.2mm
External Depth
4.4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
