Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP4M100KFMCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel93AC8471RL
Cut Tape93AC8471
Product RangePCC-M0748M-LE Series
Your Part Number
287 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.735 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.735 |
| 25+ | $0.527 |
| 100+ | $0.498 |
| 250+ | $0.460 |
| 500+ | $0.421 |
| 1000+ | $0.383 |
| 5000+ | $0.347 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M100KFMCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel93AC8471RL
Cut Tape93AC8471
Product RangePCC-M0748M-LE Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)9.6A
Product RangePCC-M0748M-LE Series
Power Inductor Case7.4mm x 7mm x 4.8mm
Inductor Case / Package-
DC Resistance Max0.0396ohm
Inductance Tolerance± 20%
Product Length7.4mm
Product Width7mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
PCC-M0748M-LE Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.5A
Saturation Current (Isat)
9.6A
Power Inductor Case
7.4mm x 7mm x 4.8mm
DC Resistance Max
0.0396ohm
Product Length
7.4mm
Product Height
4.8mm
Technical Docs (1)
Alternatives for ETQP4M100KFM
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
