Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP4M220KFNCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel64AK7518RL
Cut Tape64AK7518
Product RangePCC-M0648M-LE Series
Your Part Number
779 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.894 | $0.89 |
| Total Price | $0.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.894 |
| 25+ | $0.670 |
| 100+ | $0.636 |
| 250+ | $0.595 |
| 500+ | $0.563 |
| 1000+ | $0.522 |
| 5000+ | $0.471 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M220KFNCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel64AK7518RL
Cut Tape64AK7518
Product RangePCC-M0648M-LE Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)4.1A
Product RangePCC-M0648M-LE Series
Inductor Case / Package-
DC Resistance Max0.1243ohm
Inductance Tolerance± 20%
Product Length6.4mm
Product Width6mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
PCC-M0648M-LE Series
DC Resistance Max
0.1243ohm
Product Length
6.4mm
Product Height
4.8mm
RMS Current (Irms)
2.4A
Saturation Current (Isat)
4.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
