Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP4M470KFMCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.18AR4878
Product RangePCC-M0748M-LE Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $1.040 |
| 25+ | $0.947 |
| 50+ | $0.854 |
| 100+ | $0.775 |
| 500+ | $0.649 |
| 1000+ | $0.558 |
| 2500+ | $0.547 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M470KFMCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.18AR4878
Product RangePCC-M0748M-LE Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.7A
Product RangePCC-M0748M-LE Series
Inductor Case / Package-
DC Resistance Max0.1635ohm
Inductance Tolerance± 20%
Product Length7.4mm
Product Width7mm
Product Height4.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
PCC-M0748M-LE Series
DC Resistance Max
0.1635ohm
Product Length
7.4mm
Product Height
4.8mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
3.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
