Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP4M4R7YFPCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel41AC9913RL
Cut Tape41AC9913
Product RangePCC-M0540M Series
Your Part Number
755 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $1.250 | $6.25 |
| Total Price | $6.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.250 |
| 10+ | $1.050 |
| 15+ | $0.987 |
| 25+ | $0.927 |
| 50+ | $0.904 |
| 125+ | $0.881 |
| 250+ | $0.824 |
| 500+ | $0.741 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M4R7YFPCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel41AC9913RL
Cut Tape41AC9913
Product RangePCC-M0540M Series
Technical Datasheet
Inductance4.6µH
RMS Current (Irms)4.8A
Inductor ConstructionShielded
Saturation Current (Isat)7.7A
Product RangePCC-M0540M Series
Inductor Case / Package-
DC Resistance Max0.0396ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5.5mm
Product Height4mm
SVHCTo Be Advised
Technical Specifications
Inductance
4.6µH
Inductor Construction
Shielded
Product Range
PCC-M0540M Series
DC Resistance Max
0.0396ohm
Product Length
5mm
Product Height
4mm
RMS Current (Irms)
4.8A
Saturation Current (Isat)
7.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.5mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for ETQP4M4R7YFP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
