Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP4M6R8KFNCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel25AK0562RL
Cut Tape25AK0562
Product RangePCC-M0648M-LE Series
Your Part Number
142 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.925 | $0.92 |
| Total Price | $0.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.925 |
| 25+ | $0.769 |
| 100+ | $0.649 |
| 250+ | $0.614 |
| 500+ | $0.579 |
| 1000+ | $0.568 |
| 5000+ | $0.491 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M6R8KFNCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel25AK0562RL
Cut Tape25AK0562
Product RangePCC-M0648M-LE Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)9.9A
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case7.4mm x 7mm x 4.8mm
Product RangePCC-M0648M-LE Series
Inductor Case / Package-
DC Resistance Max0.03531ohm
Inductance Tolerance± 20%
Product Length7.4mm
Product Width7mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
7.4mm x 7mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
9.9A
Saturation Current (Isat)
-
Product Range
PCC-M0648M-LE Series
DC Resistance Max
0.03531ohm
Product Length
7.4mm
Product Height
4.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
