Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP5M2R0YSCCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel25AK0563RL
Cut Tape25AK0563
Product RangePCC-M1050MS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.630 | $1.63 |
| Total Price | $1.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.380 |
| 25+ | $1.300 |
| 50+ | $1.230 |
| 100+ | $1.160 |
| 500+ | $1.030 |
| 1000+ | $0.960 |
| 2500+ | $0.919 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M2R0YSCCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel25AK0563RL
Cut Tape25AK0563
Product RangePCC-M1050MS Series
Technical Datasheet
Inductance1.9µH
RMS Current (Irms)29.8A
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case10.9mm x 10mm x 5mm
Product RangePCC-M1050MS Series
Inductor Case / Package-
DC Resistance Max4900µohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.9µH
Inductor Construction
Shielded
Power Inductor Case
10.9mm x 10mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
29.8A
Saturation Current (Isat)
-
Product Range
PCC-M1050MS Series
DC Resistance Max
4900µohm
Product Length
10.9mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
