Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP5M2R5YSKCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel34AH0716RL
Cut Tape34AH0716
Product RangePCC-M0854MS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.910 | $1.91 |
| Total Price | $1.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.810 |
| 25+ | $1.650 |
| 50+ | $1.500 |
| 100+ | $1.380 |
| 500+ | $1.180 |
| 1000+ | $1.030 |
| 2500+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M2R5YSKCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel34AH0716RL
Cut Tape34AH0716
Product RangePCC-M0854MS Series
Technical Datasheet
Inductance2.45µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)21.7A
Power Inductor Case8.5mm x 8mm x 5.4mm
Product RangePCC-M0854MS Series
Inductor Case / Package-
DC Resistance Max8140µohm
Inductance Tolerance± 20%
Product Length8.5mm
Product Width8mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.45µH
Inductor Construction
Shielded
Power Inductor Case
8.5mm x 8mm x 5.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
12A
Saturation Current (Isat)
21.7A
Product Range
PCC-M0854MS Series
DC Resistance Max
8140µohm
Product Length
8.5mm
Product Height
5.4mm
Technical Docs (1)
Alternatives for ETQP5M2R5YSK
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
