Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP5M470YSCCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel11AM8891RL
Cut Tape11AM8891
Product RangePCC-M1054MS Series
Your Part Number
1,050 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.630 | $1.63 |
| Total Price | $1.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 25+ | $1.230 |
| 100+ | $1.170 |
| 250+ | $1.090 |
| 500+ | $1.030 |
| 1000+ | $1.010 |
| 5000+ | $0.884 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M470YSCCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel11AM8891RL
Cut Tape11AM8891
Product RangePCC-M1054MS Series
Inductance44µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)5.7A
Product RangePCC-M1054MS Series
Inductor Case / Package-
DC Resistance Max0.1122ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10.9mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
44µH
Inductor Construction
Shielded
Product Range
PCC-M1054MS Series
DC Resistance Max
0.1122ohm
Product Length
10mm
Product Height
5.4mm
RMS Current (Irms)
4.1A
Saturation Current (Isat)
5.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.9mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
