Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVU-F2LFL3B54Copy
Newark Part No.52W2666
Product RangeEVU Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVU-F2LFL3B54Copy
Newark Part No.52W2666
Product RangeEVU Series
Technical Datasheet
Track Resistance50kohm
No. of Turns1Turns
Track TaperLog (Audio)
Power Rating50mW
Resistance Tolerance± 20%
Product RangeEVU Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length21.5mm
Temperature Coefficient-
Potentiometer Type-
Resistor Technology-
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length33.7mm
Product Width9.7mm
Product Height12.5mm
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Product Overview
The EVU series 9mm square Rotary Potentiometer with insulated shaft. It features rigid rectangular shape suited for automatic insertion. It is suitable for use with electronic musical instruments.
- Multi-gang block can be provided
- DC voltage available
- 50MΩ at 250VDC Minimum insulation resistance
- 250VAC for 1 minute Dielectric withstand voltage
Technical Specifications
Track Resistance
50kohm
Track Taper
Log (Audio)
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
21.5mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
33.7mm
Product Height
12.5mm
Operating Temperature Max
-
No. of Turns
1Turns
Power Rating
50mW
Product Range
EVU Series
Shaft Diameter
6mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
-
Resistor Case / Package
-
Product Width
9.7mm
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
