0
0 Items$0.00

Rotary Potentiometers :

1,477 Products Found

We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

 

 

What happens when you rotate a potentiometer knob?

 

 

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Track Resistance
Trimmer Type
Element Material
No. of Turns
Adjustment Type
Track Taper
Power Rating
Resistance Tolerance
Product Range
Contact Voltage AC Max
Potentiometer Mounting
Handle Style
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Trimmer Shape / Size
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
15M7841

RoHS

Date/Lot Code

Each
1+$40.250
5+$36.830
10+$33.400
25+$30.530
100+$27.650
More Pricing...
10kohm
-
-
10Turns
-
Linear
2W
± 5%
7286 Series
-
Bushing Mount
-
6.35mm
1
Screwdriver Slot
20.63mm
-
± 20ppm/°C
Precision
Wirewound
Turret
-
39.73mm
-
-
-55°C
125°C
83H7575

RoHS

Date/Lot Code

Each
1+$49.020
5+$43.380
10+$37.730
25+$36.470
100+$35.210
More Pricing...
10kohm
-
-
3Turns
-
Linear
1W
± 5%
MW22B Series
-
Panel Mount
-
6.35mm
1
Screwdriver Slot
20.83mm
-
± 20ppm/°C
-
Wirewound
Solder Lug
-
39.88mm
-
-
-55°C
105°C
32K6325

RoHS

Each
1+$2.460
25+$2.060
100+$1.900
250+$1.840
500+$1.770
More Pricing...
10kohm
-
-
1Turns
-
Linear
50mW
± 20%
PTD90 Series
-
Panel Mount
-
6mm
2
Screwdriver Slot
15mm
-
-
-
-
PC Pin
-
24.65mm
9.5mm
11.3mm
-10°C
50°C
20M1962

RoHS

Date/Lot Code

Each
1+$60.520
5+$55.180
10+$49.830
25+$43.240
100+$36.630
More Pricing...
50kohm
-
-
10Turns
-
Linear
2W
± 5%
534 Series
-
Bushing Mount
-
6.34mm
1
Screwdriver Slot
20.62mm
-
± 20ppm/°C
-
Wirewound
Solder Lug
-
39.67mm
-
-
-55°C
125°C
20M1954

RoHS

Date/Lot Code

Each
1+$37.200
5+$34.580
10+$31.940
25+$29.970
100+$27.980
More Pricing...
1kohm
-
-
10Turns
-
Linear
2W
± 5%
534 Series
-
Bushing Mount
-
6.34mm
1
Screwdriver Slot
20.62mm
-
± 20ppm/°C
-
Wirewound
Solder Lug
-
39.67mm
-
-
-55°C
125°C
79M6940

RoHS

Each
1+$37.420
5+$35.550
10+$32.670
25+$27.770
100+$27.000
More Pricing...
50kohm
-
-
1Turns
-
Linear
2W
± 10%
RV4 Series
-
Panel Mount
-
6.325mm
1
Screwdriver Slot
22.225mm
-
-
-
Carbon
Solder Lug
-
35.84mm
-
-
-65°C
125°C
20M1947

RoHS

Date/Lot Code

Each
1+$55.570
5+$50.770
10+$45.960
25+$41.620
100+$37.270
More Pricing...
1kohm
-
-
3Turns
-
Linear
1W
± 5%
533 Series
-
Bushing Mount
-
6.34mm
1
Screwdriver Slot
20.62mm
-
± 20ppm/°C
-
Wirewound
Solder Lug
-
39.67mm
-
-
-55°C
125°C
79R7043

RoHS

Date/Lot Code

Each
1+$6.240
10+$5.280
25+$4.690
50+$4.580
100+$4.450
More Pricing...
500kohm
-
-
1Turns
-
Log (Audio)
100mW
± 20%
PDB183-GTR Series
-
Panel Mount
-
6mm
1
Plain Shaft
19mm
-
-
-
Carbon
Solder Lug
-
45.2mm
-
-
-10°C
50°C
63M1595

RoHS

Date/Lot Code

Each
1+$2.110
25+$1.600
100+$1.510
250+$1.420
500+$1.350
More Pricing...
10kohm
-
-
1Turns
-
Linear
200mW
± 20%
P160 Series
-
Panel Mount
-
6mm
1
Knurled
15mm
-
-
-
Conductive Plastic
PC Pin
-
24.5mm
-
-
-20°C
70°C
88K8197

RoHS

Date/Lot Code

Each
1+$39.270
5+$34.930
10+$30.590
25+$28.790
100+$26.970
More Pricing...
500kohm
-
-
10Turns
-
Linear
2W
± 5%
3540 Series
-
Panel Mount
-
6.34mm
1
Screwdriver Slot
20.62mm
-
± 50ppm/°C
Precision
Wirewound
Solder Lug
-
39.67mm
-
-
-40°C
125°C
34R4721

RoHS

Each
1+$2.110
25+$1.600
100+$1.510
250+$1.370
500+$1.300
More Pricing...
10kohm
-
-
1Turns
-
Linear
200mW
± 20%
P160 Series
-
Bushing Mount
-
6mm
1
Screwdriver Slot
20mm
-
-
-
Conductive Plastic
Solder Lug
-
29.5mm
-
-
-20°C
70°C
10C0395

RoHS

Date/Lot Code

Each
1+$1.070
10+$0.906
25+$0.806
50+$0.786
100+$0.765
More Pricing...
10kohm
-
-
1Turns
-
Linear
50mW
± 20%
PTV09 Series
-
Through Hole
-
6mm
1
Flatted
25mm
-
-
-
Carbon
PC Pin
-
28.8mm
10mm
11mm
-10°C
50°C
69M4406

RoHS

Date/Lot Code

Each
1+$38.020
5+$34.790
10+$31.540
25+$29.590
100+$27.640
More Pricing...
10kohm
-
-
1Turns
-
Linear
3W
± 10%
PE30 Series
-
Panel Mount
-
6mm
1
Screwdriver Slot
16mm
-
+/-150ppm/°C
-
Cermet
Solder Lug
-
36mm
-
-
-55°C
125°C
20M1974

RoHS

Date/Lot Code

Each
1+$44.730
5+$40.920
10+$37.100
25+$33.530
100+$29.950
More Pricing...
2kohm
-
-
10Turns
-
Linear
2W
± 5%
536 Series
-
Bushing Mount
-
6.35mm
1
Screwdriver Slot
20.62mm
-
± 20ppm/°C
Precision
Wirewound
Solder Lug
-
19.05mm
-
-
-55°C
125°C
34R4715

RoHS

Each
1+$0.849
10+$0.618
25+$0.554
50+$0.491
100+$0.424
More Pricing...
1kohm
-
-
1Turns
-
Log (Audio)
100mW
± 20%
P160 Series
-
Bushing Mount
-
6mm
1
Screwdriver Slot
20mm
-
-
-
Conductive Plastic
Solder Lug
-
29.5mm
-
-
-20°C
70°C
83H7573

RoHS

Each
1+$43.460
5+$38.450
10+$33.440
25+$31.640
100+$29.830
More Pricing...
500kohm
-
-
10Turns
-
Linear
2W
± 5%
MW22B Series
-
Panel Mount
-
6.35mm
1
Screwdriver Slot
20.83mm
-
80ppm/°C
-
Wirewound
Solder Lug
-
39.88mm
-
-
-55°C
105°C
76T0417

RoHS

Each
1+$2.570
25+$2.040
100+$1.840
250+$1.720
500+$1.640
More Pricing...
250kohm
-
-
1Turns
-
Log (Audio)
100mW
± 20%
PDB181-GTR Series
-
Panel Mount
-
6mm
1
Screwdriver Slot
19mm
-
-
-
Carbon
Solder Lug
-
28.3mm
-
-
-10°C
50°C
46M2509

RoHS

Date/Lot Code

Each
1+$5.960
10+$4.710
25+$4.190
50+$4.070
100+$3.960
More Pricing...
5kohm
-
-
1Turns
-
Linear
500mW
± 20%
P230 Series
-
Panel Mount
-
6.35mm
1
Flatted
25mm
-
-
-
Conductive Plastic
Solder Lug
-
36mm
-
-
-20°C
70°C
79M6943

RoHS

Each
1+$45.300
5+$42.470
10+$39.640
25+$34.500
100+$33.810
More Pricing...
5kohm
-
-
1Turns
-
Linear
2W
± 10%
RV4 Series
-
Panel Mount
-
6.325mm
1
Screwdriver Slot
50.8mm
-
-
-
Carbon
Solder Lug
-
64.41mm
-
-
-65°C
125°C
14R5474

RoHS

Each
1+$1.960
10+$1.730
25+$1.530
50+$1.420
100+$1.340
More Pricing...
500kohm
-
-
1Turns
-
Linear
200mW
± 20%
P160 Series
-
Through Hole
-
6mm
1
Knurled
15mm
-
-
-
Conductive Plastic
PC Pin
-
24.5mm
-
-
-20°C
70°C
83H7534

RoHS

Date/Lot Code

Each
1+$268.670
5+$243.130
10+$217.610
25+$192.070
10kohm
-
-
10Turns
-
Linear
5W
± 5%
MR46B Series
-
Panel Mount
-
6.35mm
1
Screwdriver Slot
20.637mm
-
± 20ppm/°C
-
Wirewound
Solder Lug
-
83.65mm
-
-
-55°C
105°C
15M7849

RoHS

Date/Lot Code

Each
1+$36.460
5+$33.380
10+$30.300
25+$27.700
100+$25.080
More Pricing...
500kohm
-
-
10Turns
-
Linear
2W
± 5%
7286 Series
-
Panel Mount
-
6.35mm
1
Screwdriver Slot
20.63mm
-
± 20ppm/°C
Precision
Wirewound
Turret
-
39.73mm
-
-
-55°C
125°C
69M4483

RoHS

Date/Lot Code

Each
1+$35.820
5+$32.770
10+$29.720
25+$27.150
100+$24.590
More Pricing...
10kohm
-
-
1Turns
-
Linear
3W
± 20%
PE30 Series
-
Panel Mount
-
6mm
1
Screwdriver Slot
50mm
-
+/-150ppm/°C
-
Cermet
Solder Lug
-
70mm
-
-
-55°C
125°C
17M1603

RoHS

Date/Lot Code

Each
1+$1.010
10+$0.855
25+$0.761
50+$0.742
100+$0.722
More Pricing...
10kohm
-
-
1Turns
-
Linear
50mW
± 20%
PTV09 Series
-
Through Hole
-
6mm
1
Rotary
20mm
-
-
-
Carbon
PC Pin
-
23.8mm
10mm
11mm
-10°C
50°C
46M2514

RoHS

Date/Lot Code

Each
1+$20.210
5+$17.680
10+$14.650
25+$13.140
100+$12.130
More Pricing...
10kohm
-
-
1Turns
-
Linear
2W
± 10%
P270 Series
-
Panel Mount
-
6.35mm
1
Flatted
22.23mm
-
-
Heavy Duty
Conductive Plastic
Solder Lug
-
36.5mm
-
-
-55°C
120°C
1-25 of 1477 items
of 60 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK