Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 534-11102Copy |
| Manufacturer Standard Lead Time | 45 weeks |
| Newark Part No. | 20M1954 |
| Product Range | 534 Series |
| Your Part Number | |
| Technical Datasheet |
217 In Stock
1,500 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $37.200 |
| 5+ | $34.580 |
| 10+ | $31.940 |
| 25+ | $29.970 |
| 100+ | $27.980 |
| 500+ | $25.310 |
| 1000+ | $24.800 |
Price for:Each
Minimum: 1
Multiple: 1
$37.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 534-11102Copy |
| Manufacturer Standard Lead Time | 45 weeks |
| Newark Part No. | 20M1954 |
| Product Range | 534 Series |
| Technical Datasheet | |
| Track Resistance | 1kohm |
| No. of Turns | 10Turns |
| Track Taper | Linear |
| Power Rating | 2W |
| Resistance Tolerance | ± 5% |
| Product Range | 534 Series |
| Potentiometer Mounting | Bushing Mount |
| Shaft Diameter | 6.34mm |
| No. of Gangs | 1 |
| Adjustment Type | Screwdriver Slot |
| Shaft Length | 20.62mm |
| Temperature Coefficient | ± 20ppm/°C |
| Potentiometer Type | - |
| Resistor Technology | Wirewound |
| Potentiometer Terminals | Solder Lug |
| Resistor Case / Package | - |
| Product Length | 39.67mm |
| Product Width | - |
| Product Height | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | Lead (25-Jun-2020) |
Product Overview
534-11102 is a 1kohm, 2W, 10-turn, 1-gang, bushing-mounting rotary potentiometer with wirewound resistive element, screwdriver slot adjustment, and linear track taper. The 7/8-inch multi-turn potentiometer features rear shaft extensions and a support bearing.
- High torque, center tap and slipping clutch
- Special markings and front shaft extensions
- Linearity (independent) is ±0.25%
- Rotation (electrical and mechanical) is 3600° +10° -0°
- 1000Mohm minimum 500V DC insulation resistance
- 1000VRMS minimum 60Hz dielectric strength
Technical Specifications
| Track Resistance | 1kohm |
|---|---|
| Track Taper | Linear |
| Resistance Tolerance | ± 5% |
| Potentiometer Mounting | Bushing Mount |
| No. of Gangs | 1 |
| Shaft Length | 20.62mm |
| Potentiometer Type | - |
| Potentiometer Terminals | Solder Lug |
| Product Length | 39.67mm |
| Product Height | - |
| Operating Temperature Max | 125°C |
| No. of Turns | 10Turns |
|---|---|
| Power Rating | 2W |
| Product Range | 534 Series |
| Shaft Diameter | 6.34mm |
| Adjustment Type | Screwdriver Slot |
| Temperature Coefficient | ± 20ppm/°C |
| Resistor Technology | Wirewound |
| Resistor Case / Package | - |
| Product Width | - |
| Operating Temperature Min | -55°C |
| SVHC | Lead (25-Jun-2020) |
Technical Docs (2)
Alternatives for 534-11102
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
