Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXCCL3216U1 Ferrite Bead, 1206 [3216 Metric], 25 ohm, 2 A, EXCCL Series, 50 mohm, ± 25%](https://mexico.newark.com/productimages/standard/en_US/4766735.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXCCL3216U1Copy
Newark Part No.25M9338
Product RangeEXCCL Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXCCL3216U1Copy
Newark Part No.25M9338
Product RangeEXCCL Series
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance25ohm
DC Current Rating2A
Product RangeEXCCL Series
DC Resistance Max50mohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min25°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
2A
DC Resistance Max
50mohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
25°C
Qualification
-
Impedance
25ohm
Product Range
EXCCL Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
