Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoFSD77-10-DCopy
Newark Part No.14AC1982
Product RangeFSD Series
Also Known AsGTIN UPC EAN: 07498376253
Your Part Number
2,240 In Stock
1,500 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.323 |
| 10+ | $0.318 |
| 25+ | $0.310 |
| 50+ | $0.304 |
| 100+ | $0.295 |
| 500+ | $0.288 |
| 1000+ | $0.273 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFSD77-10-DCopy
Newark Part No.14AC1982
Product RangeFSD Series
Also Known AsGTIN UPC EAN: 07498376253
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Pin Length10mm
Insulator ColourRed
Product RangeFSD Series
Overall Length16.5mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan Term® single wire DIN end sleeves insulated ferrule
- Polypropylene insulation housing conforms to DIN colour requirements
- Meets DIN standards for single wire containment
- Funnel entry for faster insertion and lower installed cost
- Designed with a seamless barrel to contain loose wire strands for superior terminations
- Eases insertion of wire into terminal block
- Suitable for limited space panel applications
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
1mm²
Insulator Colour
Red
Overall Length
16.5mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
18AWG
Pin Length
10mm
Product Range
FSD Series
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (2)
Alternatives for FSD77-10-D
6 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
