Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoFTD82-14-CCopy
Newark Part No.13AC4713
Product RangeFTD Series
Also Known AsGTIN UPC EAN: 07498376315
Your Part Number
1,742 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $1.230 |
| 25+ | $1.210 |
| 50+ | $1.180 |
| 100+ | $1.120 |
| 500+ | $1.100 |
| 1000+ | $0.996 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFTD82-14-CCopy
Newark Part No.13AC4713
Product RangeFTD Series
Also Known AsGTIN UPC EAN: 07498376315
Technical Datasheet
Wire Ferrule TypeTwin Wire
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Pin Length14mm
Insulator ColourYellow
Product RangeFTD Series
Overall Length25mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Term® twin wire DIN end sleeve insulated Ferrule
- Meets DIN standards for twin wire containment
- Polypropylene insulation housing conforms to DIN colour requirements
- Funnel entry for faster insertion and lower installed cost
- Designed with a seamless barrel to contain loose wire strands for superior terminations
- Eases insertion of wire into terminal block
- Suitable for limited space panel applications
- Multiple pin lengths available for a variety of terminal blocks
Technical Specifications
Wire Ferrule Type
Twin Wire
Conductor Area CSA
6mm²
Insulator Colour
Yellow
Overall Length
25mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
10AWG
Pin Length
14mm
Product Range
FTD Series
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (2)
Alternatives for FTD82-14-C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
