Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoHLT3I-X0Copy
Newark Part No.66F3596
Product RangeTak-Ty HLT Series
Also Known AsGTIN UPC EAN: 07498352342
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $33.530 |
| 2+ | $32.640 |
| 5+ | $31.760 |
| 10+ | $31.050 |
| 50+ | $30.160 |
| 100+ | $28.390 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$33.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHLT3I-X0Copy
Newark Part No.66F3596
Product RangeTak-Ty HLT Series
Also Known AsGTIN UPC EAN: 07498352342
Technical Datasheet
Fastener Length - Imperial12"
Fastener Length - Metric305mm
Fastener Width - Imperial0.5"
Fastener Width - Metric12.7mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide), PE (Polyethylene)
Cable Bundle Diameter Max80.6mm
Minimum Loop Tensile Strength40lb
Roll Length-
Product RangeTak-Ty HLT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- HLT series Tak-Ty® hook and loop cable loop tie
- Slot allows for pre-wrapping of bundles: X-Out allows for use with #10 truss head screw
- To use on high performance network cables protecting against over-tensioning
- Heat resistant properties
- Safe to use on high performance cabling
- Adjustable, releasable and reusable up to hundreds of times
- Broad selection of durable designs and sizes
- Intended for indoor environment
Technical Specifications
Fastener Length - Imperial
12"
Fastener Width - Imperial
0.5"
Fastener Colour
Black
Cable Bundle Diameter Max
80.6mm
Roll Length
-
SVHC
No SVHC (04-Feb-2026)
Fastener Length - Metric
305mm
Fastener Width - Metric
12.7mm
Fastener Material
Nylon (Polyamide), PE (Polyethylene)
Minimum Loop Tensile Strength
40lb
Product Range
Tak-Ty HLT Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
