Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoJB1WH-ACopy
Newark Part No.83F7010
Also Known AsGTIN UPC EAN: 07498358287
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $9.370 |
| 25+ | $9.120 |
| 50+ | $8.860 |
| 100+ | $8.600 |
| 500+ | $8.340 |
| 1000+ | $8.070 |
Price for:Each
Minimum: 10
Multiple: 1
$93.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoJB1WH-ACopy
Newark Part No.83F7010
Also Known AsGTIN UPC EAN: 07498358287
Technical Datasheet
No. of Gangs1
Internal Depth-
Electrical Box MaterialABS (Acrylonitrile Butadiene Styrene)
Electrical Box MountingSurface
For Use WithPan-Way Screw-On Faceplates & LD Profile Raceway; NEMA Single Gang Faceplates
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Gangs
1
Electrical Box Material
ABS (Acrylonitrile Butadiene Styrene)
For Use With
Pan-Way Screw-On Faceplates & LD Profile Raceway; NEMA Single Gang Faceplates
SVHC
No SVHC (04-Feb-2026)
Internal Depth
-
Electrical Box Mounting
Surface
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
