Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPCBANDBU-QCopy
Newark Part No.51R7037
Product RangePan-Net Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.100 |
| 5+ | $30.610 |
| 10+ | $29.280 |
| 25+ | $28.100 |
| 50+ | $26.900 |
| 100+ | $25.870 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$32.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCBANDBU-QCopy
Newark Part No.51R7037
Product RangePan-Net Series
Technical Datasheet
Cable Clamp / Clip TypeHinged Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialPP (Polypropylene)
Cable Clamp / Clip ColourBlue
External Length-
External Width-
Height-
Product RangePan-Net Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Hinged Cable Clamp
Cable Clamp / Clip Material
PP (Polypropylene)
External Length
-
Height
-
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
-
Cable Clamp / Clip Colour
Blue
External Width
-
Product Range
Pan-Net Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
