Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT2S-C00Copy
Newark Part No.94AH1660
Product RangePan-Ty PLT Series
Your Part Number
2,500 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.328 |
| 10+ | $0.298 |
| 100+ | $0.268 |
| 500+ | $0.263 |
| 1000+ | $0.256 |
| 2500+ | $0.248 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT2S-C00Copy
Newark Part No.94AH1660
Product RangePan-Ty PLT Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
Cable Tie ColourBlack
Cable Tie Length188mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max47.8mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangePan-Ty PLT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
Cable Tie Length
188mm
Cable Bundle Diameter Max
47.8mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
Pan-Ty PLT Series
Technical Docs (2)
Alternatives for PLT2S-C00
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
